Part Details for TRF-100 by Eaton Bussmann
Overview of TRF-100 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRF-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M6436
|
Newark | Trac Fuse 1000V Dc 100A |Eaton Bussmann TRF-100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.5300 / $271.5300 | Buy Now |
DISTI #
TRF-100-ND
|
DigiKey | FUSE TRAC 1000V DC 100A Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71532116
|
RS | Fuse Telpower Fast Blow Stud Mount Bolt Down Termination 1kVDC 100A | Bussmann by Eaton TRF-100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$199.4600 / $249.3200 | RFQ |
DISTI #
000000000002495222
|
Sager | Specialty Fuses TRAC 1000V DC 100A | 0 |
|
Buy Now |