Part Details for TRE15120-E-12G12-LEVEL-VI by Cincon Electronics Corporation
Overview of TRE15120-E-12G12-LEVEL-VI by Cincon Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRE15120-E-12G12-LEVEL-VI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
418-TRE15120E12G12VI
|
Mouser Electronics | Wall Mount AC Adapters Switching Adapter, Level VI, Wallmount, 15 Watt, 90-264VAC Input, 12VDC Output, 1A, 5.5x2.5x12mm Straight, DC Cable 1220mm with Ferrite Core, UL1571 with OVP RoHS: Compliant | 0 |
|
$10.3400 / $12.0600 | Order Now |
|
Neutron USA | Wall Mt AC Adapter, Level VI, EU 2pin, 15 W, 90-264VAC In, 12VDC Out 1A, 5.5x2.5x12mm Str, DC Cable 1.22m with Ferrite Core, UL1571 with OVP, single item | 0 |
|
$39.9900 | Buy Now |