Part Details for TRDU45SCR-50 by L-com Inc
Overview of TRDU45SCR-50 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRDU45SCR-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M1591
|
Newark | Enet Cord, Cat5E, Rj11 Plug-Plug, 50 , Lan Category:Cat5E, Connector To Connector:Rj11 Plug To Rj11 Plug, Cable Construction:Stp (Shielded Twisted Pair), Jacket Color:Gray, Cable Length - Metric:15.2M, Cable Length - Imperial:50Ft Rohs Compliant: Yes |L-Com TRDU45SCR-50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$44.7900 | Buy Now |
DISTI #
5073-TRDU45SCR-50-ND
|
DigiKey | CBL RJ11/RJ11 CAT5E SHIELD 50' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$50.7500 | Buy Now |
DISTI #
70280626
|
RS | Shielded Cat. 5 USOC-4 Patch Cable, RJ11 / RJ11, 50.0 ft | L-com TRDU45SCR-50 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$43.8100 / $52.7800 | Buy Now |
|
Onlinecomponents.com | CBL RJ11/RJ11 CAT5E SHIELD 50' RoHS: Compliant | 0 |
|
$38.8200 / $50.9700 | Buy Now |
DISTI #
77753144
|
Verical | EthernetCable AssemblyCat 5e UTP 3.04m 24AWG RJ-45 to RJ-45 Min Qty: 2 Package Multiple: 1 | Americas - 63 |
|
$35.3841 / $44.7900 | Buy Now |
DISTI #
TRDU45SCR-50
|
L-com US | For protection against EMI/RFI interference choose L-com's Shielded Category 5E Voice and Data Patch Cables the right choice. Made with 2-Pair shielded Category 5E rated cable and shielded RJ11 plugs, your voice and data signal is protected from interference. Affordability and peace of mind are assured when choosing L-com's patch cables. Large volume OEM requests are welcomed with this series. Call us today for all your patch cord needs. Min Qty: 1 Package Multiple: 1 | 375 |
|
$35.3800 / $44.7900 | Buy Now |