Part Details for TRDU45SCR-15 by L-com Inc
Results Overview of TRDU45SCR-15 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRDU45SCR-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M1587
|
Newark | Enet Cord, Cat5E, Rj11 Plug-Plug, 15 , Lan Category:Cat5E, Connector To Connector:Rj11 Plug To Rj1... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 92 |
|
$13.9900 | Buy Now |
DISTI #
5073-TRDU45SCR-15-ND
|
DigiKey | CBL RJ11/RJ11 CAT5E SHIELD 15' Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$18.5600 | Buy Now |
DISTI #
71061998
|
RS | Network Cable Assembly, Cat 5E, Shielded, RJ11/RJ11,15.0 Feet | L-com TRDU45SCR-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$16.7200 / $18.5800 | RFQ |
|
Onlinecomponents.com | CBL RJ11/RJ11 CAT5E SHIELD 15' RoHS: Compliant | 0 |
|
$12.1200 / $15.9100 | Buy Now |
DISTI #
77753711
|
Verical | EthernetCable AssemblyCat 5e UTP 3.04m 24AWG RJ-45 to RJ-45 Min Qty: 7 Package Multiple: 1 | Americas - 97 |
|
$12.5910 / $13.9900 | Buy Now |
DISTI #
TRDU45SCR-15
|
L-com US | For protection against EMI/RFI interference choose L-com's Shielded Category 5E Voice and Data Patch... more Min Qty: 1 Package Multiple: 1 | 963 |
|
$11.0500 / $13.9900 | Buy Now |