Part Details for TRD855SZ-1 by L-com Inc
Overview of TRD855SZ-1 by L-com Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRD855SZ-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81H3898
|
Newark | Enet Cord, Cat5E, Rj45 Plug-Plug, 1 , Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:-, Jacket Color:Black, Cable Length - Metric:304.8Mm, Cable Length - Imperial:1Ft Rohs Compliant: Yes |L-Com TRD855SZ-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 697 |
|
$12.6700 / $14.4500 | Buy Now |
DISTI #
5073-TRD855SZ-1-ND
|
DigiKey | CBL RJ45 CAT5E SHLD LSZH 1' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$12.9165 / $24.8100 | Buy Now |
DISTI #
70126218
|
RS | Network Cable Assembly, Cat 5E, RJ45, LSZH, Black, 1 Feet | L-com TRD855SZ-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$21.2600 / $24.8700 | RFQ |
|
Onlinecomponents.com | CBL RJ45 CAT5E SHLD LSZH 1' RoHS: Compliant | 0 |
|
$13.1700 / $17.2900 | Buy Now |
DISTI #
77753796
|
Verical | EthernetCable AssemblyCat 5e UTP 3.04m 24AWG RJ-45 to RJ-45 Min Qty: 6 Package Multiple: 1 | Americas - 957 |
|
$12.0001 / $15.1900 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 23 |
|
$22.5000 / $25.0000 | Buy Now | |
DISTI #
TRD855SZ-1
|
L-com US | Designed for environments where PVC's combustive toxicity is restricted, L-com's Shielded Low Smoke Zero Halogen (LSZH) Ethernet Cables provide the ideal alternative. Featuring all-metal-body RJ45 connectors and aluminized Polyester shielded cable with drain wire, these assemblies are designed to protect from EMI/RFI while maintaining high performance data transmission characteristics. Ensure the protection of your investment by utilizing these L-com exclusive LSZH cables. Custom lengths and quantity pricing available. Talk to us about your project today!. Min Qty: 1 Package Multiple: 1 | 55872 |
|
$12.0000 / $15.1900 | Buy Now |
|
LCSC | Cable/ModularCable | 2 |
|
$15.2274 | Buy Now |
Part Details for TRD855SZ-1
TRD855SZ-1 CAD Models
TRD855SZ-1 Part Data Attributes
|
TRD855SZ-1
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
TRD855SZ-1
L-com Inc
CBL RJ45 CAT5E SHLD LSZH 1'
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | L-COM | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.31 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for TRD855SZ-1
This table gives cross-reference parts and alternative options found for TRD855SZ-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRD855SZ-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRD855SZ-1 | Cable Assembly, | Infinite Electronics | TRD855SZ-1 vs TRD855SZ-1 |