Part Details for TRD855SIG-1 by L-com Inc
Overview of TRD855SIG-1 by L-com Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for TRD855SIG-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H8297
|
Newark | Category 5E Cable Assembly, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Stp (Shielded Twisted Pair), Jacket Color:Gray, Cable Length - Metric:304.8Mm, Cable Length - Imperial:1Ft, Colour:Grayrohs Compliant: Yes |L-Com TRD855SIG-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$25.5300 | Buy Now |
DISTI #
5073-TRD855SIG-1-ND
|
DigiKey | CABLE RJ45/RJ45 CAT5E IND 1' Min Qty: 1 Lead time: 4 Weeks Container: Bag |
3 In Stock |
|
$17.3125 / $33.2900 | Buy Now |
DISTI #
70126223
|
RS | Network Cable Assembly, Cat 5E, RJ45, LSZH, Gray, 1ft, TRD855SIG Series | L-com TRD855SIG-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 20 |
|
$28.7900 / $33.6700 | Buy Now |
|
Onlinecomponents.com | CABLE RJ45/RJ45 CAT5E IND 1' RoHS: Compliant | 0 |
|
$18.1900 / $23.8800 | Buy Now |
DISTI #
77731572
|
Verical | Cable Assembly Cat 5e Double Shielded 0.31m 24AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp Min Qty: 5 Package Multiple: 1 | Americas - 2152 |
|
$16.5821 / $20.9900 | Buy Now |
|
Bristol Electronics | 99 |
|
RFQ | ||
|
Quest Components | CABLE ASSEMBLY, 24AWG, CABLE ASSEMBLY | 5 |
|
$17.6288 | Buy Now |
DISTI #
TRD855SIG-1
|
L-com US | For maximum protection against EMI/RFI interference, L-com's Double Shielded Patch cables are the right choice. With two layers of shielding (Foil plus Braid), data is protected from stray EMI/RFI fields. This series features 24AWG solid conductors allowing easy termination to IDC connectors. The rugged LSZH jacket is extra durable for harsh industrial environments. L-com stocks lengths up to 300 ft and can ship most orders the same day. Min Qty: 1 Package Multiple: 1 | 6353 |
|
$16.5800 / $20.9900 | Buy Now |
|
LCSC | Cable/ModularCable | 15 |
|
$15.8838 | Buy Now |
Part Details for TRD855SIG-1
TRD855SIG-1 CAD Models
TRD855SIG-1 Part Data Attributes
|
TRD855SIG-1
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
TRD855SIG-1
L-com Inc
Cable Assembly,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | HIGH SPEED NETWORKING APPLICATION | |
Conductor Material | BARE COPPER | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.31 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |