There are no models available for this part yet.
Overview of TRD855SCRRD-3 by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Robotics and Drones
Price & Stock for TRD855SCRRD-3 by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23T9427
|
Newark | Enet Cord, Cat5E, Rj45 Plug-Plug, 3 , Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:-, Jacket Color:Red, Cable Length - Metric:914.4Mm, Cable Length - Imperial:3Ft Rohs Compliant: Yes |L-Com TRD855SCRRD-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 105 |
|
$11.3200 / $12.9100 | Buy Now | |
DISTI #
5073-TRD855SCRRD-3-ND
|
DigiKey | CBL RJ45/RJ45 CAT5E SHLD 3' Min Qty: 1 Lead time: 4 Weeks Container: Bag |
7 In Stock |
|
$12.2319 / $18.7500 | Buy Now | |
DISTI #
71061703
|
RS | Network Cable Assembly, Cat 5E, Shielded, RJ45/RJ45 | L-com TRD855SCRRD-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.3300 / $18.9400 | RFQ | |
Onlinecomponents.com | CBL RJ45/RJ45 CAT5e SHLD 3' RoHS: Compliant | 0 |
|
$11.7500 / $15.5600 | Buy Now | ||
DISTI #
77751285
|
Verical | Cable AssemblyCat 5e STP 0.91m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PLCrimp-Crimp Min Qty: 7 Package Multiple: 1 | Americas - 53 |
|
$10.7361 / $13.5900 | Buy Now | |
DISTI #
TRD855SCRRD-3
|
L-com US | For Protection against EMI/RFI interference L-com's economical shielded patch cables are ideal. With a 100% foil shield covering 4-Pair 26AWG stranded conductors, your data is protected from interference. This series is designed to perform to EIA568 standards while not putting a strain on your budget. Min Qty: 1 Package Multiple: 1 | 19473 |
|
$10.7400 / $13.5900 | Buy Now | |
LCSC | Cable/ModularCable | 5 |
|
$11.8430 | Buy Now |
CAD Models for TRD855SCRRD-3 by L-com Inc
Part Data Attributes for TRD855SCRRD-3 by L-com Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
L-COM INC
|
Reach Compliance Code
|
unknown
|
Approvals
|
CE; UL
|
Conductor Material
|
COPPER
|
Connector Side1
|
RJ45 PLUG
|
Connector Side2
|
RJ45 PLUG
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Jacket Material
|
POLYVINYL CHLORIDE
|
Number of Conductors
|
8
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
|
Shielding
|
YES
|
Stranding
|
7X34
|
Wire Gauge
|
26 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|