Part Details for TRD855SCR-100 by L-com Inc
Overview of TRD855SCR-100 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRD855SCR-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J5328
|
Newark | Enet Cord, Cat5E, Rj45 Plug-Plug, 100 , Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:-, Jacket Color:Gray, Cable Length - Metric:30.5M, Cable Length - Imperial:100Ft Rohs Compliant: Yes |L-Com TRD855SCR-100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 188 |
|
$58.7900 / $66.8700 | Buy Now |
DISTI #
5073-TRD855SCR-100-ND
|
DigiKey | CBL RJ45/RJ45 CAT5E SHLD 100' Min Qty: 1 Lead time: 4 Weeks Container: Bag |
2 In Stock |
|
$59.8305 / $96.8800 | Buy Now |
DISTI #
71061666
|
RS | Network Cable Assembly, Cat 5E, Shielded, RJ45/RJ45 | L-com TRD855SCR-100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$82.5700 / $96.5800 | Buy Now |
|
Onlinecomponents.com | CBL RJ45/RJ45 CAT5e SHLD 100' RoHS: Compliant | 0 |
|
$58.3700 / $78.5000 | Buy Now |
DISTI #
77753731
|
Verical | EthernetCable AssemblyCat 5e UTP 3.04m 24AWG RJ-45 to RJ-45 Min Qty: 2 Package Multiple: 1 | Americas - 111 |
|
$54.5021 / $68.9900 | Buy Now |
DISTI #
TRD855SCR-100
|
L-com US | L-com's TRD855SCR series RJ45 Cat5e Ethernet cables are ideal for use in Indusial Ethernet networking applications where EMI and RFI are present. These rugged RJ45 Cat5e Ethernet Cables feature 26 AWG stranded cable construction providing flexibility as well as a 100% foil shield. These RJ45 Cat 5e Ethernet cables are designed to perform to EIA568 standards while not putting a strain on your budget. Min Qty: 1 Package Multiple: 1 | 3942 |
|
$54.5000 / $68.9900 | Buy Now |
|
LCSC | Cable/ModularCable | 5 |
|
$84.3534 | Buy Now |
Part Details for TRD855SCR-100
TRD855SCR-100 CAD Models
TRD855SCR-100 Part Data Attributes
|
TRD855SCR-100
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
TRD855SCR-100
L-com Inc
Interconnection Device,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | L-COM | |
Additional Feature | CATEGORY 5 SCREENED RJ45 TO RJ45 | |
Connector Type | INTERCONNECTION DEVICE |