Part Details for TRD855HFX-7 by L-com Inc
Overview of TRD855HFX-7 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TRD855HFX-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M1789
|
Newark | Patch Cable, Cat 5E Shielded Hi Flex, 7Ft, Green, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:-, Jacket Color:Green, Cable Length - Metric:2.1M, Cable Length - Imperial:7Ft, Product Range:- Rohs Compliant: Yes |L-Com TRD855HFX-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$130.1200 | Buy Now |
DISTI #
5073-TRD855HFX-7-ND
|
DigiKey | CBL RJ45 C5E SHLD HI-FLEX 7' Min Qty: 1 Lead time: 4 Weeks Container: Bag |
6 In Stock |
|
$89.0876 / $115.9700 | Buy Now |
DISTI #
70126266
|
RS | Cable Assembly, Cat 5E, RJ45, Green, 7ft, TRD855HFO Series | L-com TRD855HFX-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$123.1200 / $141.5200 | Buy Now |
|
Onlinecomponents.com | CBL RJ45 C5E SHLD HI-FLEX 7' RoHS: Compliant | 0 |
|
$91.3700 / $114.9500 | Buy Now |
DISTI #
77752482
|
Verical | Cable AssemblyCat 5e STP 2.13m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PLCrimp-Crimp Bag Min Qty: 1 Package Multiple: 1 | Americas - 35 |
|
$86.3920 / $107.9900 | Buy Now |
DISTI #
TRD855HFX-7
|
L-com US | Designed for environments where ordinary patch cables fail, this exclusive ultra flexible Category 5E patch cord series from L-com is built to take a beating. With a Halogen-Free PUR jacket, the Hi-Flex series cables will not breakdown when exposed to oil based lubricants making these cables ideal for robotic control systems on the factory floor. With a braided shield and L-com's shielded RJ45 connectors, EMI/RFI interference is minimized. Get the cable that is designed for your factory environment, install the L-com Hi-Flex Series Patch Cables. For extreme high flex applications, check out our TRD877HF High Flex Ethernet Cables. Min Qty: 1 Package Multiple: 1 | 1060 |
|
$86.3900 / $107.9900 | Buy Now |
Part Details for TRD855HFX-7
TRD855HFX-7 CAD Models
TRD855HFX-7 Part Data Attributes
|
TRD855HFX-7
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
TRD855HFX-7
L-com Inc
CBL RJ45 C5E SHLD HI-FLEX 7'
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Conductor Material | COPPER | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYURETHANE | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | YES | |
Stranding | 19X38 | |
Wire Gauge | 26 AWG |