Part Details for TRD855-15 by L-com Inc
Overview of TRD855-15 by L-com Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRD855-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M1753
|
Newark | Enet Cable, Cat5E, Rj45 Plug-Plug, 15Ft, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Gray, Cable Length - Metric:4.57M, Product Range:Trd855 Seriesrohs Compliant: Yes |L-Com TRD855-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 709 |
|
$11.7900 | Buy Now |
DISTI #
5073-TRD855-15-ND
|
DigiKey | CBL RJ45/RJ45 CAT5E EIA568 15' Min Qty: 1 Lead time: 4 Weeks Container: Bag |
10 In Stock |
|
$9.7250 / $15.8900 | Buy Now |
DISTI #
71061563
|
RS | Network Cable Assembly, Cat 5E, RJ45/RJ45 | L-com TRD855-15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.6600 / $19.4800 | RFQ |
DISTI #
LCMTRD855-15
|
Heilind Electronics | CBL RJ45/RJ45 CAT5E EIA56 TELECOM/MODULAR | Americas - 100 in Stock |
|
$14.4074 / $19.4500 | Buy Now |
|
Onlinecomponents.com | CBL RJ45/RJ45 CAT5E EIA568 15' RoHS: Compliant | 0 |
|
$10.2200 / $13.4100 | Buy Now |
DISTI #
77731347
|
Verical | CATEGORY 5E PATCH CORD Min Qty: 8 Package Multiple: 1 | Americas - 685 |
|
$9.3141 / $11.7900 | Buy Now |
DISTI #
LCMTRD855-15
|
Interstate Connecting Components | CBL RJ45/RJ45 CAT5E EIA56 TELECOM/MODULAR | 33 |
|
$14.4074 / $19.4500 | Buy Now |
DISTI #
TRD855-15
|
L-com US | Realistic pricing and high quality is what makes L-com's Category 5E Network Patch Cables the right choice. Made with 4-Pair Category 5E rated cable and plugs, these cables are ready to be installed in your network. Affordability and peace of mind are assured when choosing L-com's patch cables. Large volume OEM requests are welcomed with this series. Call us today for all your patch cord needs. Min Qty: 1 Package Multiple: 1 | 13776 |
|
$9.3100 / $11.7900 | Buy Now |
|
LCSC | Cable/ModularCable | 50 |
|
$9.9050 | Buy Now |