Part Details for TRD824MF-BLK-3F by L-com Inc
Overview of TRD824MF-BLK-3F by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for TRD824MF-BLK-3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5073-TRD824MF-BLK-3F-ND
|
DigiKey | CAT8 S/FTP M/F EXTENSION, CM PVC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.3875 / $33.7800 | Buy Now |
DISTI #
75107972
|
RS | Category 8 40gig, RJ45 Male Plug to Female, S/FTP Double Shielded, 24AWG, 3 foo | L-com TRD824MF-BLK-3F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3 |
|
$24.4300 / $25.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.6900 / $28.7100 | Buy Now |
DISTI #
77752684
|
Verical | TRD824MF-BLK-3F Min Qty: 4 Package Multiple: 1 | Americas - 90 |
|
$19.5209 / $24.7100 | Buy Now |