Part Details for TRD815ZRA2BLK-25 by L-com Inc
Overview of TRD815ZRA2BLK-25 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRD815ZRA2BLK-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W2206
|
Newark | Enet Cord, Cat5E, Rj45 R/A Plug-Plug/25 , Lan Category:Cat5E, Connector To Connector:90° Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Black, Cable Length - Metric:7.6M |L-Com TRD815ZRA2BLK-25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.4900 | Buy Now |
DISTI #
5073-TRD815ZRA2BLK-25-ND
|
DigiKey | C5E LSZ UTP STR-UP BLK 25F Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$76.4800 | Buy Now |
DISTI #
71061265
|
RS | Category 5E RJ45 RA Ethernet Patch Cord, LSZ, Black, 25ft, TRD815 Series | L-com TRD815ZRA2BLK-25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$67.4900 | RFQ |
|
Onlinecomponents.com | C5E LSZ UTP STR-UP BLK 25F RoHS: Compliant | 0 |
|
$57.1000 / $76.7900 | Buy Now |
DISTI #
TRD815ZRA2BLK-25
|
L-com US | L-com's unique, patented, LSZH right angle patch cables provide true Category 5E performance at an affordable price. These specially designed right angle Ethernet patch cables feature a specialized channel separator and load bar to achieve Cat 5E performance while maintaining a right angle bend. In addition, these low-smoke zero-halogen assemblies are designed for environments where PVC's combustive toxicity is restricted. L-com's right angle cables are superior to competitor's right angle assemblies. We've tested it ourselves and the competitor's right angle cables do not pass the Cat 5e test since the twists of the individual pairs are not maintained into the connector body. These industry first cables are perfect for use in tight fit applications and dense connectivity applications commonly found in data centers and the LSZH jacket and boots make them ideal for shipboard or aircraft usage. Order online today!. Min Qty: 1 Package Multiple: 1 | 368 |
|
$53.3200 / $67.4900 | Buy Now |