Part Details for TRD815Y-100 by L-com Inc
Results Overview of TRD815Y-100 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TRD815Y-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M1749
|
Newark | Enet Cord, Cat5E, Rj45 Plug-Plug, 100 , Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$90.9900 | Buy Now |
DISTI #
5073-TRD815Y-100-ND
|
DigiKey | CBL-RJ45/RJ45 CAT5E YEL 100FT Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$102.8400 | Buy Now |
DISTI #
71061066
|
RS | Category 5E Patch Cable, RJ45 / RJ45, Premium, Hi-speed, 100ft, TRD815 Series | L-com TRD815Y-100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$90.6500 / $100.7300 | RFQ |
|
Onlinecomponents.com | CBL-RJ45/RJ45 CAT5E YEL 100FT RoHS: Compliant | 0 |
|
$80.0700 / $96.8500 | Buy Now |
DISTI #
TRD815Y-100
|
L-com US | Designed for today's high-density patch panels, these unique Category 5E molded patch cables feature... more Min Qty: 1 Package Multiple: 1 | 1 |
|
$45.5000 / $90.9900 | Buy Now |
Part Details for TRD815Y-100
TRD815Y-100 CAD Models
TRD815Y-100 Part Data Attributes
|
TRD815Y-100
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
TRD815Y-100
L-com Inc
CBL-RJ45/RJ45 CAT 5E YEL 100FT
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.05 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 30.48 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |