Part Details for TRD815SRA3BL-5 by L-com Inc
Results Overview of TRD815SRA3BL-5 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRD815SRA3BL-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95T2127
|
Newark | Enet Cord, Cat5E, R/A Rj45 Plug-Plug, 5 , Lan Category:Cat5E, Connector To Connector:90° Rj45 Plug... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 98 |
|
$4.4100 | Buy Now |
DISTI #
5073-TRD815SRA3BL-5-ND
|
DigiKey | C5E PVC FTP DWN-DWN BLU 5F Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$6.4600 | Buy Now |
DISTI #
71060139
|
RS | Category 5E RJ45 Right Angle Ethernet Patch Cord, PVC, Blue, 5ft, TRD815 Series | L-com TRD815SRA3BL... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8300 / $4.4100 | RFQ |
|
Onlinecomponents.com | C5E PVC FTP DWN-DWN BLU 5F RoHS: Compliant | 0 |
|
$3.7200 / $5.6000 | Buy Now |
DISTI #
TRD815SRA3BL-5
|
L-com US | L-com's unique, patented, shielded right angle patch cables provide true Category 5e performance at ... more Min Qty: 1 Package Multiple: 1 | 3987 |
|
$3.4800 / $4.4100 | Buy Now |