Part Details for TRD815SRA2BLK-20 by L-com Inc
Results Overview of TRD815SRA2BLK-20 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRD815SRA2BLK-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95T2032
|
Newark | Enet Cord, Cat5E, Rj45 R/A Plug-Plug/20 , Lan Category:Cat5E, Connector To Connector:90° Rj45 Plug... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$6.0500 | Buy Now |
DISTI #
5073-TRD815SRA2BLK-20-ND
|
DigiKey | C5E PVC FTP STR-UP BLK 20F Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$8.6200 | Buy Now |
DISTI #
71060075
|
RS | Category 5E RJ45 Ethernet Patch Cord, Right Angle, Black, 20ft, TRD815 Series | L-com TRD815SRA2BLK-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2600 / $6.0500 | RFQ |
|
Onlinecomponents.com | C5E PVC FTP STR-UP BLK 20F RoHS: Compliant | 0 |
|
$5.1000 / $7.6700 | Buy Now |
DISTI #
TRD815SRA2BLK-20
|
L-com US | L-com's unique, patented, shielded right angle patch cables provide true Category 5e performance at ... more Min Qty: 1 Package Multiple: 1 | 2226 |
|
$4.7800 / $6.0500 | Buy Now |