Part Details for TRD815SRA14RD-30 by L-com Inc
Overview of TRD815SRA14RD-30 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRD815SRA14RD-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W4034
|
Newark | Enet Cord, Cat5E, R/A Rj45 Plug-Plug/30 , Lan Category:Cat5E, Connector To Connector:90° Rj45 Plug To 90° Rj45 Plug, Cable Construction:Ftp (Foiled Twisted Pair), Jacket Color:Red, Cable Length - Metric:9.1M Rohs Compliant: Yes |L-Com TRD815SRA14RD-30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$10.8200 | Buy Now |
DISTI #
5073-TRD815SRA14RD-30-ND
|
DigiKey | C5E PVC FTP RGT-RGT RED 30F Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$15.8700 | Buy Now |
DISTI #
71060003
|
RS | Category 5E RJ45 Right Angle Ethernet Patch Cord, PVC, Red, 30ft, TRD815 Series | L-com TRD815SRA14RD-30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8200 | RFQ |
|
Onlinecomponents.com | C5E PVC FTP RGT-RGT RED 30F RoHS: Compliant | 0 |
|
$9.4900 / $12.5700 | Buy Now |
DISTI #
TRD815SRA14RD-30
|
L-com US | L-com's unique, patented, shielded right angle patch cables provide true Category 5e performance at an affordable price. These right angle Ethernet patch cables feature a specialized channel separator and load bar to achieve Cat5e performance while maintaining a right angle bend as well as being fully shielded to limit EMI and RFI interference. L-com's right angle cables are superior to competitor's right angle assemblies. We've tested it ourselves and the competitor's right angle cables do not pass the Cat 5e test since the twists of the individual pairs are not maintained into the connector body. These industry first cables are perfect for use in tight fit applications and dense connectivity applications commonly found in data centers. Order online today!. Min Qty: 1 Package Multiple: 1 | 1970 |
|
$8.5500 / $10.8200 | Buy Now |