Part Details for TRD815RA7Y-7 by L-com Inc
Results Overview of TRD815RA7Y-7 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRD815RA7Y-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T3686
|
Newark | Enet Cord, Cat5E, Rj45 R/A Plug-Plug, 7 , Lan Category:Cat5E, Connector To Connector:90° Rj45 Plug... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7900 | Buy Now |
DISTI #
5073-TRD815RA7Y-7-ND
|
DigiKey | C5E PVC UTP STR-RGT YLW 7F Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$9.5900 | Buy Now |
DISTI #
71059461
|
RS | Category 5E RA Patch Cable, RA Exit/RA Down, PVC, Yellow, 7ft, TRD815 Series | L-com TRD815RA7Y-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 13 |
|
$8.6800 / $10.4500 | Buy Now |
|
Onlinecomponents.com | C5E PVC UTP STR-RGT YLW 7F RoHS: Compliant | 0 |
|
$5.7400 / $8.6200 | Buy Now |
DISTI #
TRD815RA7Y-7
|
L-com US | L-com's unique, patented, right angle patch cables provide true Category 5E performance at an afford... more Min Qty: 1 Package Multiple: 1 | 1083 |
|
$5.3600 / $6.7900 | Buy Now |
Part Details for TRD815RA7Y-7
TRD815RA7Y-7 CAD Models
TRD815RA7Y-7 Part Data Attributes
Alternate Parts for TRD815RA7Y-7
This table gives cross-reference parts and alternative options found for TRD815RA7Y-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRD815RA7Y-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TRD815RA7Y-7 | Infinite Electronics | Check for Price | Cable Assembly, 8 Conductor(s), Communication Cable, | TRD815RA7Y-7 vs TRD815RA7Y-7 |