Part Details for TRD815RA15GRY-3 by L-com Inc
Overview of TRD815RA15GRY-3 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for TRD815RA15GRY-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK9070
|
Newark | Enet Cord, Cat5E, Rj45 R/A Plug-Plug, 3 , Lan Category:Cat5E, Connector To Connector:90° Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Gray, Cable Length - Metric:914.4Mm Rohs Compliant: Yes |L-Com TRD815RA15GRY-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 67 |
|
$14.5900 | Buy Now |
DISTI #
5073-TRD815RA15GRY-3-ND
|
DigiKey | C5E PVC UTP STAK-UP GRY 3F Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$14.1031 / $20.4300 | Buy Now |
DISTI #
73600935
|
RS | Category 5e Right Angle Patch CableStackableGray3.0 ft- | L-com TRD815RA15GRY-3 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$14.5900 | RFQ |
|
Onlinecomponents.com | C5E PVC UTP STAK-UP GRY 3F | 0 |
|
$12.8100 / $16.9500 | Buy Now |
DISTI #
77751766
|
Verical | Category 5e Right Angle PatchCable, Stackable, Gray, 3.0 ft Min Qty: 6 Package Multiple: 1 | Americas - 67 |
|
$11.5261 / $14.5900 | Buy Now |
DISTI #
TRD815RA15GRY-3
|
L-com US | L-com's unique, patented, stackable right angle Ethernet cable assemblies provide true Category 5e performance at an affordable price. These right angle Ethernet cable assemblies feature a specialized channel separator and load bar to achieve high performance and compliance with TIA/EIA-568 standards while maintaining a right angle bend. They are specially designed to be stacked with L-com's standard right angle cables to maximize your panel density while keeping the same direction cable exit. These cable assemblies are superior to competitor's right angle cable assemblies. We have tested them and found that our competitor's cables do not meet the requirements for Category 5e/6 TIA/EIA standards. These industry first right angle Ethernet cables are perfect for use in tight fit applications and dense connectivity applications commonly found in data centers and enclosures. We offer Category 5e and 6 shielded and unshielded stackable right angle cable assemblies off the shelf. Min Qty: 1 Package Multiple: 1 | 296 |
|
$11.5300 / $14.5900 | Buy Now |