Part Details for TRD815RA12OR-25 by L-com Inc
Results Overview of TRD815RA12OR-25 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRD815RA12OR-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T0478
|
Newark | Enet Cord, Cat5E, R/A Rj45 Plug-Plug/25 , Lan Category:Cat5E, Connector To Connector:90° Rj45 Plug... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3900 | Buy Now |
DISTI #
5073-TRD815RA12OR-25-ND
|
DigiKey | C5E PVC UTP RGT-UP ORG 25F Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$26.2100 | Buy Now |
DISTI #
71058908
|
RS | Category 5E RA Patch Cable, RA Right Exit/RA Down, Orange, 25ft, TRD815 Series | L-com TRD815RA12OR-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$17.7200 / $20.3900 | RFQ |
|
Onlinecomponents.com | C5E PVC UTP RGT-UP ORG 25F RoHS: Compliant | 0 |
|
$17.6800 / $23.2100 | Buy Now |
DISTI #
TRD815RA12OR-25
|
L-com US | L-com's unique, patented, right angle patch cables provide true Category 5E performance at an afford... more Min Qty: 1 Package Multiple: 1 | 394 |
|
$16.1100 / $20.3900 | Buy Now |