Part Details for TRD815DS-SF-BLU-10M by L-com Inc
Results Overview of TRD815DS-SF-BLU-10M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-FOHHB23PAO-010M | Amphenol Cables on Demand | Amphenol SF-FOHHB23PAO-010M 10m (32.8') External 4x HD Mini-SAS (SFF-8644) Active Optical Cable (AOC) - 850nm OM3 OFNP - 4 x 12 Gbps (48 Gbps) SAS 3.0 & iPass+™ HD Compliant 10m (32.8') | |
FO-MPO2MPO12C-10M | Amphenol Cables on Demand | Amphenol FO-MPO2MPO12C-10M MTP/MPO 12-Fiber OM3 (Straight) 10Gb Multimode 50/125 Fiber Optic Patch Cable (OFNP Round) - MTP/MPO Female to MTP/MPO Female - 10m (33') | |
MP-5ERJ45UNNB-014 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNB-014 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Blue 14ft |
Price & Stock for TRD815DS-SF-BLU-10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK9031
|
Newark | Enet Cord, Cat5E, Rj45 Plug-Plug, 32.8 , Lan Category:Cat5E, Connector To Connector:Rj45 Plug To R... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$50.7100 / $63.6500 | Buy Now |
DISTI #
5073-TRD815DS-SF-BLU-10M-ND
|
DigiKey | CAT5E RJ45 SF/UTP TPU SHORT FLEX Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$62.7300 | Buy Now |
DISTI #
73606828
|
RS | Category 5e Short Flex Ethernet Cable AssemblyDouble Shielded SF.UTP Foil & Br- | L-com TRD815DS... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$46.0600 / $52.9800 | RFQ |
|
Onlinecomponents.com | Cat5e RJ45 SF/UTP TPU Short Flex BLU 10m RoHS: Compliant | 0 |
|
$45.9300 / $60.2900 | Buy Now |
DISTI #
77750479
|
Verical | Ethernet ShieldedCable Assembly Min Qty: 2 Package Multiple: 1 | Americas - 38 |
|
$41.8621 / $52.9900 | Buy Now |
DISTI #
TRD815DS-SF-BLU-10M
|
L-com US | Available off the shelf for same day shipping, L-com's TRD815DS-SF-BLU Category 5e line of short fle... more Min Qty: 1 Package Multiple: 1 | 38 |
|
$52.9900 | Buy Now |