Part Details for TRD815BLK-10 by L-com Inc
Overview of TRD815BLK-10 by L-com Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TRD815BLK-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M3071
|
Newark | Patch Cord, Cat5E, Rj45 Plug, Utp, 10Ft, Black, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Black, Cable Length - Metric:3M, Product Range:- Rohs Compliant: Yes |L-Com TRD815BLK-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$18.1100 | Buy Now |
DISTI #
5073-TRD815BLK-10-ND
|
DigiKey | CBL-RJ45/RJ45 CAT5E BLK 10FT Min Qty: 1 Lead time: 2 Weeks Container: Bag |
8 In Stock |
|
$12.0520 / $18.4700 | Buy Now |
DISTI #
70126289
|
RS | Network Cable Assembly, Cat 5E, Shielded, RJ45, Black, 10ft, TRD815 Series | L-com TRD815BLK-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 96 |
|
$13.1900 | Buy Now |
DISTI #
LCMTRD815BLK-10
|
Heilind Electronics | CBL-RJ45/RJ45 CAT5E BLK 10FT | Americas - 50 in Stock67 On Order |
|
$16.1296 / $21.7750 | Buy Now |
|
Onlinecomponents.com | CBL-RJ45/RJ45 CAT5E BLK 10FT |
41 In Stock |
|
$11.5800 / $15.3300 | Buy Now |
DISTI #
77750577
|
Verical | EthernetCable AssemblyCat 5e UTP 3.04m 24AWG RJ-45 to RJ-45 Min Qty: 7 Package Multiple: 1 | Americas - 1380 |
|
$6.5950 / $13.1900 | Buy Now |
DISTI #
LCMTRD815BLK-10
|
Interstate Connecting Components | CBL-RJ45/RJ45 CAT5E BLK 10FT | 1520 On Order |
|
$16.1296 / $21.7750 | Buy Now |
|
NexGen Digital | 10 |
|
RFQ | ||
DISTI #
1900288
|
element14 Asia-Pacific | PATCH CORD, CAT5E, RJ45 PLUG, UTP, 10FT, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 60 |
|
$15.2370 / $17.5778 | Buy Now |
DISTI #
1900288
|
Farnell | PATCH CORD, CAT5E, RJ45 PLUG, UTP, 10FT, BLACK RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 2 Days Container: Each | 60 |
|
$19.4870 | Buy Now |
Part Details for TRD815BLK-10
TRD815BLK-10 CAD Models
TRD815BLK-10 Part Data Attributes:
|
TRD815BLK-10
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
TRD815BLK-10
L-com Inc
CBL-RJ45/RJ45 CAT 5E BLK 10FT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.05 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 3.05 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |