Part Details for TRD795Z-15M by L-com Inc
Overview of TRD795Z-15M by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FO-10GGBLCX20-015 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-015 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 15m | |
AQP85B4-015 | Amphenol Communications Solutions | QSFP28 100G AOC 15m | |
AQP85A4-015 | Amphenol Communications Solutions | QSFP 40G AOC 15m |
Price & Stock for TRD795Z-15M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5073-TRD795Z-15M-ND
|
DigiKey | RJ45 CAT7 S/FTP 26STR LSZH BLK 1 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$142.7700 | Buy Now |
|
Onlinecomponents.com | RJ45 CAT7 S/FTP 26STR LSZH BLK 15M RoHS: Compliant | 0 |
|
$107.5700 / $134.1100 | Buy Now |
DISTI #
77750359
|
Verical | TRD795Z-15M Min Qty: 1 Package Multiple: 1 | Americas - 60 |
|
$100.7920 / $125.9900 | Buy Now |
DISTI #
TRD795Z-15M
|
L-com US | L-com's TRD795Z Category 7 line of cables feature construction with an overall Braid shield around individually shielded twisted pairs (S/FTP) making these ideal for noisy environments. 10gig rated for Category 7 or Category 6a applications, these are perfect for high speed networks. The Low-Smoke Zero Halogen (LSZH) cable used in these assemblies meets stringent RoHS and IEC ratings and is appropriate for shipboard, aircraft or any other usage where PVC's combustive toxicity is restricted. Contact L-com with your cable needs today. Min Qty: 1 Package Multiple: 1 | 60 |
|
$100.7900 / $125.9900 | Buy Now |
Part Details for TRD795Z-15M
TRD795Z-15M CAD Models
TRD795Z-15M Part Data Attributes
|
TRD795Z-15M
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
TRD795Z-15M
L-com Inc
Cable Assembly, 8 Conductor(s), 26AWG,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Conductor Material | COPPER | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
DIN Conformance | NO | |
Diameter | 6 mm | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Shielding | YES | |
Wire Gauge | 26 AWG |