Part Details for TRD695SZR-50 by L-com Inc
Overview of TRD695SZR-50 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRD695SZR-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y7342
|
Newark | Enet Cord, Cat6, Rj45 Plug-Plug, 50 , Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:-, Jacket Color:Red, Cable Length - Metric:15.2M, Cable Length - Imperial:50Ft, Product Range:Trd695Sz Series Rohs Compliant: Yes |L-Com TRD695SZR-50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$131.9900 | Buy Now |
DISTI #
5073-TRD695SZR-50-ND
|
DigiKey | CA CAT6 SHLD LSZH RED 50F Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$173.6500 | Buy Now |
DISTI #
71057795
|
RS | Network Cable Assembly, Cat 6,Shielded, LSZH, Red,50 Feet | L-com TRD695SZR-50 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$137.4700 / $151.0700 | RFQ |
|
Onlinecomponents.com | CA CAT6 SHLD LSZH RED 50F RoHS: Compliant | 0 |
|
$114.1000 / $143.1700 | Buy Now |
DISTI #
77749940
|
Verical | EthernetCable AssemblyCat 6 STP 15.24m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PLCrimp-Crimp Min Qty: 1 Package Multiple: 1 | Americas - 21 |
|
$107.1920 / $133.9900 | Buy Now |
DISTI #
TRD695SZR-50
|
L-com US | For protection against EMI/RFI interference L-com's economical Shielded Patch Cables are ideal. With a 100% foil shield covering 4-Pair 26AWG stranded conductors, your data is protected from interference. With a Low Smoke Zero Halogen Jacket, this series meets stringent requirements of the new RoHS environmental standards. L-com's Shielded Patch Cables are designed to perform to EIA568 standards while not putting a strain on your budget. Quantity pricing available upon request. Min Qty: 1 Package Multiple: 1 | 293 |
|
$107.1900 / $133.9900 | Buy Now |