Part Details for TRD695RA3OR-10 by L-com Inc
Overview of TRD695RA3OR-10 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRD695RA3OR-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T9737
|
Newark | Enet Cord, Cat6, R/A Rj45 Plug-Plug, 10 , Lan Category:Cat6, Connector To Connector:90° Rj45 Plug To 90° Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Orange, Cable Length - Metric:3.05M |L-Com TRD695RA3OR-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.3900 | Buy Now |
DISTI #
5073-TRD695RA3OR-10-ND
|
DigiKey | C6 PVC UTP DWN-DWN ORG 10F Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$23.9200 | Buy Now |
DISTI #
73610008
|
RS | Category 6 Right Angle RJ45 Ethernet Patch Cords RA (Down) to RA (Down) Oran- | L-com TRD695RA3OR-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$19.3900 | RFQ |
|
Onlinecomponents.com | C6 PVC UTP DWN-DWN ORG 10F RoHS: Compliant | 0 |
|
$16.8100 / $22.0700 | Buy Now |
DISTI #
TRD695RA3OR-10
|
L-com US | L-com's unique, patented, right angle patch cables provide true Category 6 performance at an affordable price. These newly designed right angle Ethernet patch cables feature a specialized channel separator and load bar to achieve Cat 6 performance while maintaining a right angle bend. L-com's right angle cables are superior to competitor's right angle assemblies. We've tested it ourselves and the competitor's right angle cables do not pass the Cat 6 test since the twists of the individual pairs are not maintained into the connector body. These industry first cables are perfect for use in tight fit applications and dense connectivity applications commonly found in data centers. Order online today!. Min Qty: 1 Package Multiple: 1 | 935 |
|
$15.3200 / $19.3900 | Buy Now |