Part Details for TRD695RA11BLK-1 by L-com Inc
Results Overview of TRD695RA11BLK-1 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRD695RA11BLK-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95T1232
|
Newark | Enet Cord, Cat6, R/A Rj45 Plug-Plug, 1 , Lan Category:Cat6, Connector To Connector:90° Rj45 Plug T... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$26.5900 | Buy Now |
DISTI #
5073-TRD695RA11BLK-1-ND
|
DigiKey | C6 PVC UTP LFT-DWN BLK 1F Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$33.4000 | Buy Now |
DISTI #
73608969
|
RS | Category 6 Right Angle Patch CableRA Left Exit/Right Angle DownBlack 1.0 ft- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$23.1100 / $26.5900 | RFQ |
|
Onlinecomponents.com | C6 PVC UTP LFT-DWN BLK 1F RoHS: Compliant | 0 |
|
$23.0500 / $30.2600 | Buy Now |
DISTI #
77749033
|
Verical | Ethernet ShieldedCable Assembly Min Qty: 4 Package Multiple: 1 | Americas - 68 |
|
$21.0061 / $26.5900 | Buy Now |
DISTI #
TRD695RA11BLK-1
|
L-com US | L-com's unique, patented, right angle patch cables provide true Category 6 performance at an afforda... more Min Qty: 1 Package Multiple: 1 | 5120 |
|
$21.0100 / $26.5900 | Buy Now |