Part Details for TRD695RA11BL-1 by L-com Inc
Results Overview of TRD695RA11BL-1 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRD695RA11BL-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95T1217
|
Newark | Enet Cord, Cat6, R/A Rj45 Plug-Plug, 1 , Lan Category:Cat6, Connector To Connector:90° Rj45 Plug T... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$11.9900 | Buy Now |
DISTI #
5073-TRD695RA11BL-1-ND
|
DigiKey | C6 PVC UTP LFT-DWN BLU 1F Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$16.1200 | Buy Now |
DISTI #
73610393
|
RS | Category 6 Right Angle Patch CableRA Left Exit/Right Angle DownBlue 1.0 ft- | L-com TRD695RA11BL-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4100 / $11.9800 | RFQ |
|
Onlinecomponents.com | C6 PVC UTP LFT-DWN BLU 1F RoHS: Compliant | 0 |
|
$10.3900 / $13.6400 | Buy Now |
DISTI #
TRD695RA11BL-1
|
L-com US | L-com's unique, patented, right angle patch cables provide true Category 6 performance at an afforda... more Min Qty: 1 Package Multiple: 1 | 1289 |
|
$10.2600 / $12.9900 | Buy Now |