Part Details for TRD695R-50 by L-com Inc
Overview of TRD695R-50 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRD695R-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M1658
|
Newark | Enet Cord, Cat6, Rj45 Plug-Plug, 50 , Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Red, Cable Length - Metric:15.2M, Cable Length - Imperial:50Ft Rohs Compliant: Yes |L-Com TRD695R-50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$36.3900 | Buy Now |
DISTI #
5073-TRD695R-50-ND
|
DigiKey | CBL RJ45/RJ45 CAT6 RED 50' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$33.9643 / $43.4300 | Buy Now |
DISTI #
73604315
|
RS | Premium Cat 6 CableRJ45 / RJ45Red 50.0 ft- | L-com TRD695R-50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$36.3900 | RFQ |
|
Onlinecomponents.com | CBL RJ45/RJ45 CAT6 RED 50' | 0 |
|
$31.9800 / $42.2800 | Buy Now |
DISTI #
77751414
|
Verical | Cable AssemblyCat 6 Patch 15.24m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PLCrimp-Crimp Individual Min Qty: 3 Package Multiple: 1 | Americas - 22 |
|
$28.7481 / $36.3900 | Buy Now |
DISTI #
TRD695R-50
|
L-com US | High-speed performance and superior quality is what makes L-com's Premium Cat 6 cable assemblies the right choice for your network. Made with high performance 4-Pair Cat 6 cable and Stewart snag-less plugs, these Cat 6 cables are ready to be installed in your network. Affordability and peace of mind are assured when choosing L-com's Cat 6 patch cables. Large volume OEM requests are welcomed with this series. Contact us today for all your patch cord needs. Min Qty: 1 Package Multiple: 1 | 248 |
|
$29.2200 / $36.9900 | Buy Now |