Part Details for TRD695FLAT-WHT-20 by L-com Inc
Results Overview of TRD695FLAT-WHT-20 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNW-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 3ft | |
MP-64RJ45UNNW-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 13ft | |
MP-5ERJ45UNNW-010 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNW-010 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - White 10ft |
Price & Stock for TRD695FLAT-WHT-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK8977
|
Newark | Enet Cord, Cat6, Rj45 Plug-Plug, 20 , Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$18.3900 | Buy Now |
DISTI #
5073-TRD695FLAT-WHT-20-ND
|
DigiKey | RJ45 CAT6 UTP PVC FLAT WHT 20F Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$16.3800 | Buy Now |
DISTI #
73602131
|
RS | Category 6 Flat Patch CableRJ45 / RJ45White20.0 ft- | L-com TRD695FLAT-WHT-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6400 / $13.3900 | RFQ |
|
Onlinecomponents.com | RJ45 CAT6 UTP PVC FLAT WHT 20F RoHS: Compliant | 0 |
|
$11.6100 / $15.2400 | Buy Now |
DISTI #
77750089
|
Verical | Category 6 Flat PatchCable, RJ45 / RJ45, White, 20.0 ft Min Qty: 7 Package Multiple: 1 | Americas - 22 |
|
$10.5781 / $13.3900 | Buy Now |
DISTI #
TRD695FLAT-WHT-20
|
L-com US | L-com's flat Category 6 cable assemblies allow network runs in small places where traditional cable ... more Min Qty: 1 Package Multiple: 1 | 868 |
|
$10.5800 / $13.3900 | Buy Now |