Part Details for TRD695FLAT-BLK-2 by L-com Inc
Overview of TRD695FLAT-BLK-2 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for TRD695FLAT-BLK-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH3906
|
Newark | Rj45 Cat6 Utp Pvc Flat Blk 2F |L-Com TRD695FLAT-BLK-2 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 1632 |
|
$6.7900 | Buy Now |
DISTI #
5073-TRD695FLAT-BLK-2-ND
|
DigiKey | RJ45 CAT6 UTP PVC FLAT BLK 2F Min Qty: 1 Lead time: 4 Weeks Container: Bag |
19 In Stock |
|
$6.1990 / $10.4100 | Buy Now |
DISTI #
73602358
|
RS | Category 6 Flat Patch CableRJ45 / RJ45Black2.0 ft- | L-com TRD695FLAT-BLK-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7900 | RFQ |
|
Onlinecomponents.com | RJ45 CAT6 UTP PVC FLAT BLK 2F RoHS: Compliant |
70 In Stock |
|
$5.8100 / $8.8200 | Buy Now |
DISTI #
77750073
|
Verical | EthernetCable AssemblyCat 5e UTP 3.04m 24AWG RJ-45 to RJ-45 Min Qty: 13 Package Multiple: 1 | Americas - 1632 |
|
$5.3644 / $6.7904 | Buy Now |
DISTI #
TRD695FLAT-BLK-2
|
L-com US | L-com's flat Category 6 cable assemblies allow network runs in small places where traditional cable would not work. Running a network cable under carpet or through really tight spaces can now be done easily with Flat Cat 6 assemblies. Black cables are ideal for A/V and networking runs because the color easily blends into the shadows. White cables are perfect for medical applications as they blend into medical decor and easily show contaminants making it simple to see when a cable should be wiped down and cleaned. The durable molded boot is highly flexible and can be bent up or down up to 90°. Made with twisted pair cable, these cables pass Category standards. Custom lengths are available, contact us today!. Min Qty: 1 Package Multiple: 1 | 5742 |
|
$5.3600 / $6.7900 | Buy Now |
|
Master Electronics | RJ45 CAT6 UTP PVC FLAT BLK 2F RoHS: Compliant |
70 In Stock |
|
$5.8100 / $8.8200 | Buy Now |