Part Details for TRD695FLAT-BLK-10 by L-com Inc
Results Overview of TRD695FLAT-BLK-10 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for TRD695FLAT-BLK-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC3626
|
Newark | Rj45 Cat6 Utp Pvc Flat Blk 10F |L-Com TRD695FLAT-BLK-10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7000 / $15.1400 | Buy Now |
DISTI #
5073-TRD695FLAT-BLK-10-ND
|
DigiKey | RJ45 CAT6 UTP PVC FLAT BLK 10F Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$15.3900 | Buy Now |
DISTI #
73602121
|
RS | Category 6 Flat Patch CableRJ45 / RJ45Black10.0 ft- | L-com TRD695FLAT-BLK-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7600 / $12.3900 | RFQ |
|
Onlinecomponents.com | RJ45 CAT6 UTP PVC FLAT BLK 10F RoHS: Compliant | 0 |
|
$10.7400 / $14.1000 | Buy Now |
DISTI #
77753130
|
Verical | Category 6 Flat PatchCable, RJ45 / RJ45, Black, 10.0 ft Min Qty: 8 Package Multiple: 1 | Americas - 128 |
|
$9.7881 / $12.3900 | Buy Now |
DISTI #
TRD695FLAT-BLK-10
|
L-com US | L-com's flat Category 6 cable assemblies allow network runs in small places where traditional cable ... more Min Qty: 1 Package Multiple: 1 | 1797 |
|
$9.7881 / $12.3900 | Buy Now |
Part Details for TRD695FLAT-BLK-10
TRD695FLAT-BLK-10 CAD Models
TRD695FLAT-BLK-10 Part Data Attributes
Alternate Parts for TRD695FLAT-BLK-10
This table gives cross-reference parts and alternative options found for TRD695FLAT-BLK-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRD695FLAT-BLK-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TRD695FLAT-BLK-10 | Infinite Electronics | Check for Price | Wire And Cable, | TRD695FLAT-BLK-10 vs TRD695FLAT-BLK-10 |