Part Details for TRD695DSZ-GRY-15 by L-com Inc
Overview of TRD695DSZ-GRY-15 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TRD695DSZ-GRY-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X2344
|
Newark | Enet Cord, Cat6, Rj45 Plug-Plug, 15 , Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Sf/Utp (Shielded And Foiled With Unshielded Twisted Pairs), Jacket Color:Gray, Cable Length - Metric:4.6M Rohs Compliant: Yes |L-Com TRD695DSZ-GRY-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 58 |
|
$31.4700 / $35.7900 | Buy Now |
DISTI #
5073-TRD695DSZ-GRY-15-ND
|
DigiKey | CA RJ45 C6 SF/UTP GRY LSZH 15F Min Qty: 1 Lead time: 4 Weeks Container: Bag |
1 In Stock |
|
$30.5657 / $54.5500 | Buy Now |
DISTI #
73608845
|
RS | Double Shielded LSZH 26 AWG Stranded Cat 6 RJ45/RJ45 Patch CordGray15.0 Ft- | L-com TRD695DSZ-GRY-15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$31.9600 / $34.0000 | RFQ |
|
Onlinecomponents.com | CA RJ45 C6 SF/UTP GRY LSZH 15F RoHS: Compliant | 0 |
|
$31.6100 / $41.4100 | Buy Now |
DISTI #
77749078
|
Verical | Double Shielded LSZH StrandedCat 6 RJ45/RJ45 PatchCord Min Qty: 3 Package Multiple: 1 | Americas - 42 |
|
$28.7481 / $36.3900 | Buy Now |
DISTI #
TRD695DSZ-GRY-15
|
L-com US | When a regular shield is not enough, L-com's exclusive double-shielded SF/UTP patch cables are ideal. Category 6 tested, these cables use L-com's superior shielding to drastically reduce EMI/RFI interference using a 100% foil plus a 80% braid shield. The Low Smoke Zero Halogen jacket allows this industrial patch cable to meet today's environmental and safety requirements. With 26 AWG stranded conductors, this cable is flexible and easy to install even in tight spaces. We stock in full lengths up to 100 feet so that equipment runs can be pulled directly and simply plugged into either end. Min Qty: 1 Package Multiple: 1 | 2398 |
|
$28.7500 / $36.3900 | Buy Now |
Part Details for TRD695DSZ-GRY-15
TRD695DSZ-GRY-15 CAD Models
TRD695DSZ-GRY-15 Part Data Attributes
|
TRD695DSZ-GRY-15
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
TRD695DSZ-GRY-15
L-com Inc
Cable Assembly, 8 Conductor(s), 26AWG, Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Conductor Material | BARE COPPER | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 4.57 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |