There are no models available for this part yet.
Overview of TRD695BLK-10 by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TRD695BLK-10 by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90M1634
|
Newark | Enet Cord, Cat6, Rj45 Plug-Plug, 10 , Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Black, Cable Length - Metric:3.05M, Cable Length - Imperial:10Ft Rohs Compliant: Yes |L-Com TRD695BLK-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 253 |
|
$17.9900 | Buy Now | |
DISTI #
5073-TRD695BLK-10-ND
|
DigiKey | CBL RJ45/RJ45 CAT6 BLACK 10' Min Qty: 1 Lead time: 4 Weeks Container: Bag |
1 In Stock |
|
$15.1722 / $29.2800 | Buy Now | |
DISTI #
70839041
|
RS | Network Cable Assembly, Cat 6,RJ45/RJ45,Black | L-com TRD695BLK-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$17.9900 | Buy Now | |
Onlinecomponents.com | CBL RJ45/RJ45 CAT6 BLACK 10' RoHS: Compliant | 0 |
|
$15.7800 / $20.9000 | Buy Now | ||
DISTI #
77749975
|
Verical | Cable Assembly Cat 6 Patch 3.048m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp Individual Min Qty: 5 Package Multiple: 1 | Americas - 163 |
|
$14.3701 / $18.1900 | Buy Now | |
DISTI #
TRD695BLK-10
|
L-com US | High-speed performance and superior quality is what makes L-com's Premium Cat 6 cable assemblies the right choice for your network. Made with high performance 4-Pair Cat 6 cable and Stewart snag-less plugs, these Cat 6 cables are ready to be installed in your network. Affordability and peace of mind are assured when choosing L-com's Cat 6 patch cables. Large volume OEM requests are welcomed with this series. Contact us today for all your patch cord needs. Min Qty: 1 Package Multiple: 1 | 4594 |
|
$14.3700 / $18.1900 | Buy Now | |
LCSC | Cable/ModularCable | 5 |
|
$16.4853 | Buy Now |
CAD Models for TRD695BLK-10 by L-com Inc
Part Data Attributes for TRD695BLK-10 by L-com Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
L-COM INC
|
Reach Compliance Code
|
unknown
|
Connector Side1
|
RJ45
|
Connector Side2
|
RJ45
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.2 mm2
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Jacket Material
|
POLYVINYLCHLORIDE
|
Length
|
3.05 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
8
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-20 °C
|
Shielding
|
NO
|
Stranding
|
7X32
|
Wire Gauge
|
24 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|