Part Details for TRD695BL-1 by L-com Inc
Overview of TRD695BL-1 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRD695BL-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K0532
|
Newark | Enet Cord, Cat6, Rj45 Plug-Plug, 1 , Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Blue, Cable Length - Metric:304.8Mm, Cable Length - Imperial:1Ft Rohs Compliant: Yes |L-Com TRD695BL-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 258 |
|
$11.1900 | Buy Now |
DISTI #
5073-TRD695BL-1-ND
|
DigiKey | CBL RJ45/RJ45 CAT6 BLUE 1' Min Qty: 1 Lead time: 4 Weeks Container: Bag |
5 In Stock |
|
$9.4000 / $19.2600 | Buy Now |
DISTI #
70605658
|
RS | Premium Cat 6 Cable, Network Cable Assembly, Cat 6, RJ45, Blue, TRD695 Series | L-com TRD695BL-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 12 |
|
$11.3900 | Buy Now |
|
Onlinecomponents.com | CBL RJ45/RJ45 CAT6 BLUE 1' RoHS: Compliant | 0 |
|
$9.8800 / $12.9700 | Buy Now |
DISTI #
77750003
|
Verical | Cable AssemblyCat 6 Patch 0.304m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PLCrimp-Crimp Min Qty: 8 Package Multiple: 1 | Americas - 16 |
|
$8.9981 / $11.3900 | Buy Now |
DISTI #
TRD695BL-1
|
L-com US | High-speed performance and superior quality is what makes L-com's Premium Cat 6 cable assemblies the right choice for your network. Made with high performance 4-Pair Cat 6 cable and Stewart snag-less plugs, these Cat 6 cables are ready to be installed in your network. Affordability and peace of mind are assured when choosing L-com's Cat 6 patch cables. Large volume OEM requests are welcomed with this series. Contact us today for all your patch cord needs. Min Qty: 1 Package Multiple: 1 | 9664 |
|
$9.0000 / $11.3900 | Buy Now |
|
LCSC | Cable/ModularCable | 8 |
|
$8.9376 | Buy Now |