Part Details for TRD695ASZRA7BLK-3 by L-com Inc
Results Overview of TRD695ASZRA7BLK-3 by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRD695ASZRA7BLK-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM0660
|
Newark | Ethernet 6A 10Gig Right-Angle Patch Cable, F-Utp Shielded, 26Awg, Rj45 Straight To Right, Lszh, Blac... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$30.7800 | Buy Now |
DISTI #
5073-TRD695ASZRA7BLK-3-ND
|
DigiKey | CAT6A F/UTP STR-RGT LSZH BLK 3F Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.9500 | Buy Now |
DISTI #
75557132
|
RS | Ethernet 6a 10gig Right-Angle Patch Cable, F/UTP Shielded, 26AWG, RJ45 Straight | L-com TRD695ASZRA7... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$22.7600 / $26.1900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.7100 / $29.8100 | Buy Now |