Part Details for TRD695ASZBLU-10 by L-com Inc
Overview of TRD695ASZBLU-10 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRD695ASZBLU-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK8938
|
Newark | Enet Cord, Cat6A, Rj45 Plug-Plug, 10 , Lan Category:Cat6A, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Futp (Foiled Unshielded Twisted Pair), Jacket Color:Blue, Cable Length - Metric:3.05M Rohs Compliant: Yes |L-Com TRD695ASZBLU-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$52.9900 | Buy Now |
DISTI #
5073-TRD695ASZBLU-10-ND
|
DigiKey | CAT6A RJ45 F/UTP 26STR CMX LSZH Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$76.4300 | Buy Now |
DISTI #
73612161
|
RS | LSZH Shielded Category 6a CableRJ45 / RJ4526AWG StrandedBlue10.0ft- | L-com TRD695ASZBLU-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$52.9900 | RFQ |
|
Onlinecomponents.com | Cat6a RJ45 F/UTP 26STR CMX LSZH BLU 10F RoHS: Compliant | 0 |
|
$46.5000 / $61.5600 | Buy Now |
DISTI #
77748385
|
Verical | LSZH ShieldedCategory 6aCable, RJ45 / RJ45, 26AWG Stranded, Blue, 10.0ft Min Qty: 2 Package Multiple: 1 | Americas - 21 |
|
$43.4421 / $54.9900 | Buy Now |
DISTI #
TRD695ASZBLU-10
|
L-com US | L-com's new Low Smoke Zero Halogen Jacket (LSZH) series of cables meet the stringent requirements of the new RoHS environmental standards and are appropriate for environments where PVC's combustive toxicity is restricted. They are ideal for noisy environments as well, as a 100% foil shield covering 4-Pair 26AWG stranded conductors protects your data from interference. The TRD695ASZ cables are designed to support up to Category 6a, 10 Gigabit Ethernet applications at frequencies up to 500MHz while not putting a strain on your budget. Quantity pricing available upon request. Order online today. Min Qty: 1 Package Multiple: 1 | 906 |
|
$43.4400 / $54.9900 | Buy Now |