Part Details for TRD695ARD-25 by L-com Inc
Overview of TRD695ARD-25 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRD695ARD-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T8836
|
Newark | Enet Cord, Cat6A, Rj45 Plug-Plug, 25 , Lan Category:Cat6A, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Stp (Shielded Twisted Pair), Jacket Color:Red, Cable Length - Metric:7.6M, Cable Length - Imperial:25Ft |L-Com TRD695ARD-25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 347 |
|
$40.1100 / $45.6200 | Buy Now |
DISTI #
5073-TRD695ARD-25-ND
|
DigiKey | CBL-RJ45/RJ45 CAT 6A RED 25FT Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$52.5700 | Buy Now |
DISTI #
73604324
|
RS | Premium Cat6a CableRJ45 / RJ45Red 25.0 ft- | L-com TRD695ARD-25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$40.7400 / $43.3400 | RFQ |
|
Onlinecomponents.com | CBL-RJ45/RJ45 CAT 6A RED 25FT RoHS: Compliant | 0 |
|
$40.2100 / $52.7900 | Buy Now |
DISTI #
77748708
|
Verical | PremiumCat6aCable, RJ45 / RJ45, Red 25.0 ft Min Qty: 2 Package Multiple: 1 | Americas - 296 |
|
$36.6481 / $46.3900 | Buy Now |
DISTI #
TRD695ARD-25
|
L-com US | L-com's TRD695A Cat6a cable series offers high performance at a reasonable price. The TRD695A Cat6a cable series supports 10 Gigabit Ethernet speeds at frequencies up to 500MHz. These robust Cat6a cables are perfect for high speed computing applications often found in data centers. Aluminized polyester foil shielding reduces EMI/RFI and enhances overall performance. Order online today!. Min Qty: 1 Package Multiple: 1 | 296 |
|
$36.6500 / $46.3900 | Buy Now |