Part Details for TRD695ABL-7 by L-com Inc
Overview of TRD695ABL-7 by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TRD695ABL-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T8798
|
Newark | Cbl-Rj45/Rj45 Cat 6A Bl 7Ft |L-Com TRD695ABL-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 389 |
|
$19.7100 / $22.4200 | Buy Now |
DISTI #
5073-TRD695ABL-7-ND
|
DigiKey | CBL-RJ45/RJ45 CAT 6A BL 7FT Min Qty: 1 Lead time: 4 Weeks Container: Bag |
7 In Stock |
|
$20.8108 / $28.1000 | Buy Now |
DISTI #
70810984
|
RS | Network Cable Assembly, Cat 6A, RJ45/RJ45,Blue | L-com TRD695ABL-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$25.2600 / $28.3800 | Buy Now |
|
Onlinecomponents.com | CBL-RJ45/RJ45 CAT 6A BL 7FT RoHS: Compliant | 0 |
|
$19.7500 / $25.9300 | Buy Now |
DISTI #
77750911
|
Verical | Cable AssemblyCat 6a SSTP 2.13m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PLCrimp-Crimp Individual Min Qty: 4 Package Multiple: 1 | Americas - 364 |
|
$18.0041 / $22.7900 | Buy Now |
DISTI #
TRD695ABL-7
|
FDH Electronics | Placeholder Min Qty: 1 | 2 |
|
$32.4590 / $44.0000 | Buy Now RFQ |
DISTI #
TRD695ABL-7
|
L-com US | L-com's TRD695A Cat6a cable series offers high performance at a reasonable price. The TRD695A Cat6a cable series supports 10 Gigabit Ethernet speeds at frequencies up to 500MHz. These robust Cat6a cables are perfect for high speed computing applications often found in data centers. Aluminized polyester foil shielding reduces EMI/RFI and enhances overall performance. Order online today!. Min Qty: 1 Package Multiple: 1 | 364 |
|
$18.0000 / $22.7900 | Buy Now |
|
LCSC | Cable/ModularCable | 49 |
|
$23.0955 | Buy Now |
Part Details for TRD695ABL-7
TRD695ABL-7 CAD Models
TRD695ABL-7 Part Data Attributes
|
TRD695ABL-7
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
TRD695ABL-7
L-com Inc
Cable Assembly, 8 Conductor(s), 26AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Conductor Material | TINNED COPPER | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.128 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | PVC | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Rated Current | 6 A | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |