Part Details for TRD645LBLU-7 by L-com Inc
Overview of TRD645LBLU-7 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRD645LBLU-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66X5978
|
Newark | Enet Cord, Cat6, Rj45 Plug-Plug, 7 , Lan Category:Cat6, Connector To Connector:45° Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Blue, Cable Length - Metric:2.1M, Cable Length - Imperial:7Ft Rohs Compliant: Yes |L-Com TRD645LBLU-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$17.7900 | Buy Now |
DISTI #
5073-TRD645LBLU-7-ND
|
DigiKey | C6 PVC UTP 45DEG L BLU 7F Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$28.7100 | Buy Now |
DISTI #
73599424
|
RS | Category 6 45o Patch CableStraight/Left 45o AngleBlue 7.0 ft- | L-com TRD645LBLU-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$17.7900 | RFQ |
|
Onlinecomponents.com | C6 PVC UTP 45DEG L BLU 7F RoHS: Compliant | 0 |
|
$15.4200 / $20.2400 | Buy Now |
DISTI #
TRD645LBLU-7
|
L-com US | L-com's unique, patented, 45 Degree angle patch cables provide true Category 6 performance at an affordable price. These newly designed angled Ethernet patch cables feature a specialized channel separator and load bar to achieve Cat 6 performance while maintaining a smooth bend. These industry first cables are perfect for use in data centers or high density patching applications. Add a professional look to your patch panels with neatly organized cable exits to the sides of a patch panel. Order online today!. Min Qty: 1 Package Multiple: 1 | 2 |
|
$14.2100 / $17.9900 | Buy Now |