Part Details for TRD630A-BLK-1F-5PK by L-com Inc
Overview of TRD630A-BLK-1F-5PK by L-com Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for TRD630A-BLK-1F-5PK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5073-TRD630A-BLK-1F-5PK-ND
|
DigiKey | CAT6A 30AWG SLIM UTP, CM PVC, BL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.3250 / $25.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.2400 / $20.1700 | Buy Now |
DISTI #
77748472
|
Verical | TRD630A-BLK-1F-5PK Min Qty: 6 Package Multiple: 1 | Americas - 99 |
|
$13.7144 / $17.3600 | Buy Now |