Part Details for TRD624AUF-BLK-3F by L-com Inc
Results Overview of TRD624AUF-BLK-3F by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-007 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-007 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 7ft | |
MP-64RJ45UNNK-004 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-004 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 4ft | |
MP-64RJ45UNNK-014 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-014 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 14ft |
Price & Stock for TRD624AUF-BLK-3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK3261
|
Newark | Enet Cord, Cat6A, Rj45 Plug-Plug, 3 , Lan Category:Cat6A, Connector To Connector:Rj45 Plug To Rj45... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$15.9400 | Buy Now |
DISTI #
5073-TRD624AUF-BLK-3F-ND
|
DigiKey | C6A TANGLEFREE FLEXIBLE UTP 24AW Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$16.3800 | Buy Now |
DISTI #
73777351
|
RS | Cat 6a 10gig Ethernet Cable Assembly, RJ45, UTP Shielded Pair, 24AWG, 3FT | L-com TRD624AUF-BLK-3F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$15.9600 / $18.1300 | Buy Now |
|
Onlinecomponents.com | C6a TangleFree Flexible UTP 24AWG CM PVC 3F RoHS: Compliant | 0 |
|
$11.6100 / $15.2400 | Buy Now |
DISTI #
77749080
|
Verical | Category 6a 10gig Tangle Free Flexible EthernetCable Assembly, RJ45 Male/Plug, UTP Shielded Pairs, 2... more Min Qty: 7 Package Multiple: 1 | Americas - 97 |
|
$10.5781 / $13.3900 | Buy Now |
DISTI #
TRD624AUF-BLK-3F
|
L-com US | L-com's flexible Ethernet cable line now includes high elasticity assemblies that resist knotting an... more Min Qty: 1 Package Multiple: 1 | 97 |
|
$10.5800 / $13.3900 | Buy Now |