Part Details for TRD544OS-BLK-25F by L-com Inc
Results Overview of TRD544OS-BLK-25F by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-007 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-007 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 7ft | |
MP-64RJ45UNNK-004 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-004 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 4ft | |
MP-64RJ45UNNK-014 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-014 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 14ft |
Price & Stock for TRD544OS-BLK-25F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK3236
|
Newark | C5E F/Utp 24Sld 600V Poe Cmr-Cmx Pvc Blk 25F |L-Com TRD544OS-BLK-25F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$62.2000 / $78.0700 | Buy Now |
DISTI #
5073-TRD544OS-BLK-25F-ND
|
DigiKey | C5E F/UTP 24SLD 600V POE CMR-CMX Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$75.6000 | Buy Now |
DISTI #
73609376
|
RS | Category 5e Ethernet RJ45 Cable Assembly24AWG Solid 600V PoEF.UTP Shielded O- | L-com TRD544OS-BLK-2... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$56.4900 / $65.0000 | RFQ |
|
Onlinecomponents.com | C5e F/UTP 24SLD 600V PoE CMR-CMX PVC BLK 25F RoHS: Compliant | 0 |
|
$54.9900 / $73.9500 | Buy Now |
DISTI #
77748297
|
Verical | Category 5e Ethernet RJ45Cable Assembly, 24AWG Solid 600V PoE, F/UTP Shielded Outdoor IndustrialCMX-... more Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$51.3421 / $64.9900 | Buy Now |
DISTI #
TRD544OS-BLK-25F
|
L-com US | L-com's category 5e TRD544OS-BLK-25F line of ultra-flexible, outdoor, industrial Ethernet cable asse... more Min Qty: 1 Package Multiple: 1 | 33 |
|
$51.3400 / $64.9900 | Buy Now |