Part Details for TRD23S10WL by TE Connectivity
Overview of TRD23S10WL by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for TRD23S10WL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B5943
|
Newark | Trd23S10Wl=Trd Blk Rocker Dpdt Rohs Compliant: No |Alcoswitch Te Connectivity TRD23S10WL RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.3800 | Buy Now |
DISTI #
TRD23S10WL-ND
|
DigiKey | SWITCH ROCKER DPDT 3A 125V Min Qty: 1000 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.1977 | Buy Now |
DISTI #
4-1437596-2
|
Avnet Americas | Switch Rocker (ON) OFF (ON) DPDT Wire Lug Curved Rocker 3A - Bulk (Alt: 4-1437596-2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 54 Weeks, 0 Days Container: Bulk | 0 |
|
$34.9162 / $39.4215 | Buy Now |
DISTI #
506-TRD23S10WL
|
Mouser Electronics | Rocker Switches DPDT (ON)OFF(ON) TOP LUG ROCKR SWITCH RoHS: Not Compliant | 0 |
|
$35.1900 | Order Now |
|
Onlinecomponents.com | Rocker/Paddle Switches | 0 |
|
$35.6900 / $104.7500 | Buy Now |
DISTI #
000000000000088178
|
Sager | Rocker Switches DPDT (ON)OFF(ON) TOP LUG ROCKR SWITCH Min Qty: 25 | 0 |
|
$49.2800 | Buy Now |
|
Master Electronics | Rocker/Paddle Switches | 0 |
|
$35.6900 / $104.7500 | Buy Now |
Part Details for TRD23S10WL
TRD23S10WL CAD Models
TRD23S10WL Part Data Attributes
|
TRD23S10WL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TRD23S10WL
TE Connectivity
ROCKER SWITCH, DPDT, MOMENTARY, 3A, PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Type | ROCKER | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Function | (ON)-OFF-(ON) | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | WIRE |