Part Details for TRD23P10WL by TE Connectivity
Overview of TRD23P10WL by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRD23P10WL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M5112
|
Newark | Rocker Switch, straight, dp3T, on-Off-On, solder Terminal, rocker |Alcoswitch Te Connectivity TRD23P10WL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$25.0500 / $30.0100 | Buy Now |
DISTI #
44F1763
|
Newark | Trd23P10Wl="rocker, 3 Pos.,dpd Rohs Compliant: No |Alcoswitch Te Connectivity TRD23P10WL Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4200 | Buy Now |
DISTI #
3-1437596-5
|
Avnet Americas | Switch Rocker ON OFF ON DPDT Wire Lug Curved Rocker 3A 125VAC 28VDC - Bulk (Alt: 3-1437596-5) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
506-TRD23P10WL
|
Mouser Electronics | Rocker Switches DP ON-OFF-ON BLK RKR RoHS: Not Compliant | 1 |
|
$20.6000 / $23.5000 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON OFF ON DPDT Wire Lug Curved Rocker 3A 125VAC 28VDC 50000Cycles |
61 In Stock |
|
$18.4500 / $26.4300 | Buy Now |
DISTI #
3-1437596-5
|
TTI | Rocker Switches TRD23P10WL Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
3-1437596-5
|
Avnet Americas | Switch Rocker ON OFF ON DPDT Wire Lug Curved Rocker 3A 125VAC 28VDC - Bulk (Alt: 3-1437596-5) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity TRD23P10WL
|
PEI Genesis | Rocker Switch DPDT On-off-on | 61 |
|
Buy Now | |
DISTI #
000000000000088173
|
Sager | Rocker Switches DP ON-OFF-ON BLK RKR | 0 |
|
Buy Now | |
|
Master Electronics | Switch Rocker ON OFF ON DPDT Wire Lug Curved Rocker 3A 125VAC 28VDC 50000Cycles |
61 In Stock |
|
$18.4500 / $26.4300 | Buy Now |
Part Details for TRD23P10WL
TRD23P10WL CAD Models
TRD23P10WL Part Data Attributes:
|
TRD23P10WL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TRD23P10WL
TE Connectivity
Rocker Switch, DPDT, On-off-on, Latched, 3A, 28VDC, Wire Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | 23 deg | |
Actuator Color | BLACK | |
Actuator Length | 0.508 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | ROCKER | |
Body Breadth | 13.97 mm | |
Body Color | BLACK | |
Body Height | 9.53 mm | |
Body Length or Diameter | 19.1 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.13 inch | |
Termination Type | WIRE | |
Washability | SOLVENT |
Alternate Parts for TRD23P10WL
This table gives cross-reference parts and alternative options found for TRD23P10WL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRD23P10WL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1437596-5 | Rocker Switch, DPDT, On-off-on, Latched, 3A, 28VDC, Wire Terminal, Rocker Actuator, Panel Mount | TE Connectivity | TRD23P10WL vs 3-1437596-5 |