Part Details for TRD13F10QCLR2 by TE Connectivity
Overview of TRD13F10QCLR2 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for TRD13F10QCLR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H0569
|
Newark | Trd13F10Qclr2=Rocker Switch W/ Rohs Compliant: No |Alcoswitch Te Connectivity TRD13F10QCLR2 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.6700 | Buy Now |
DISTI #
TRD13F10QCLR2-ND
|
DigiKey | SWITCH ROCKER SPDT 3A 125V Min Qty: 250 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.1564 | Buy Now |
DISTI #
506-TRD13F10QCLR2
|
Mouser Electronics | Rocker Switches SPDT W/RED LED QC ROCKER SWITCH | 0 |
|
$30.1500 | Order Now |
|
Onlinecomponents.com | TRD13F10QCLR2=ROCKER SWITCH W/ | 0 |
|
$27.8300 / $77.8400 | Buy Now |
DISTI #
000000000000088135
|
Sager | Rocker Switches SPDT W/RED LED QC ROCKER SWITCH Min Qty: 250 | 0 |
|
$28.6000 / $29.7200 | Buy Now |
|
Master Electronics | TRD13F10QCLR2=ROCKER SWITCH W/ | 0 |
|
$27.8300 / $77.8400 | Buy Now |
Part Details for TRD13F10QCLR2
TRD13F10QCLR2 CAD Models
TRD13F10QCLR2 Part Data Attributes
|
TRD13F10QCLR2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TRD13F10QCLR2
TE Connectivity
Rocker Switch, SPDT, On-(on), 3A, Wire Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Type | ROCKER | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Function | ON-(ON) | |
Contact Voltage(AC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | WIRE |