Part Details for TRD11G20QC by TE Connectivity
Overview of TRD11G20QC by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for TRD11G20QC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1219
|
Newark | Trd11G20Qc=Subminiature Paddle Switch |Alcoswitch Te Connectivity TRD11G20QC Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 153 |
|
$37.6000 / $42.5800 | Buy Now |
DISTI #
15H0553
|
Newark | Trd11G20Qc=Subminiature Paddle Switch Rohs Compliant: Yes |Alcoswitch Te Connectivity TRD11G20QC Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.6200 | Buy Now |
DISTI #
5-1437595-8
|
Avnet Americas | Switch Rocker (ON) OFF (ON) SPDT Quick Connect Paddle Rocker 20VAC 20VDC 0.4VA - Bulk (Alt: 5-1437595-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Switch Rocker (ON) OFF (ON) SPDT Quick Connect Paddle 20VAC 20VDC 0.4VA RoHS: Compliant |
153 Partner Stock |
|
$30.4500 / $39.1700 | Buy Now |
DISTI #
19277483
|
Verical | Switch Rocker (ON) OFF (ON) SPDT Quick Connect Paddle 20VAC 20VDC 0.4VA Min Qty: 2 Package Multiple: 1 | Americas - 153 |
|
$31.4200 / $33.2700 | Buy Now |
DISTI #
TE Connectivity TRD11G20QC
|
PEI Genesis | Toggle Switch SPDT (on)-off- | 153 |
|
Buy Now | |
DISTI #
000000000000088111
|
Sager | Rocker Switches TRD11G20QC=subminiature paddle switch | 0 |
|
Buy Now | |
|
Master Electronics | Switch Rocker (ON) OFF (ON) SPDT Quick Connect Paddle 20VAC 20VDC 0.4VA RoHS: Compliant |
153 Partner Stock |
|
$30.4500 / $39.1700 | Buy Now |
Part Details for TRD11G20QC
TRD11G20QC CAD Models
TRD11G20QC Part Data Attributes
|
TRD11G20QC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TRD11G20QC
TE Connectivity
Toggle Switch, SPDT, (on)-off-(on), Momentary, 0.4A, 20VDC, Wire Terminal, Paddle Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Actuator Color | BLACK | |
Actuator Type | PADDLE | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact Function | (ON)-OFF-(ON) | |
Contact Voltage(DC)-Max | 20 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |