-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ROCKER SWITCH, SPDT, LATCHED, 0.02A, 20VDC, PANEL MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F9972
|
Newark | Switch, Rocker, Spdt, 20V, Black, Switch Operation:On-None-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:Trd Series, Contact Current Ac Max:- Rohs Compliant: Yes |Alcoswitch Te Connectivity TRD11D10WL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 104 |
|
$8.8000 / $9.5400 | Buy Now |
DISTI #
450-1016-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 20V Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
525 In Stock |
|
$7.1494 / $11.9600 | Buy Now |
DISTI #
4-1437595-1
|
Avnet Americas | Switch Rocker ON None ON SPDT Wire Lug Rocker 20VAC 20VDC 0.4VA - Bulk (Alt: 4-1437595-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 120500 Factory Stock |
|
$6.3515 / $6.7290 | Buy Now |
DISTI #
94F9972
|
Avnet Americas | Switch Rocker ON None ON SPDT Wire Lug Rocker 20VAC 20VDC 0.4VA - Bulk (Alt: 94F9972) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 104 Partner Stock |
|
$9.1500 / $12.0700 | Buy Now |
DISTI #
506-TRD11D10WL
|
Mouser Electronics | Rocker Switches SPDT ON-ON RoHS: Compliant | 253 |
|
$7.1400 / $11.9500 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON None ON SPDT Wire Lug Curved Rocker 20VAC 20VDC 0.4VA RoHS: Compliant |
566 In Stock |
|
$5.7400 / $8.6200 | Buy Now |
DISTI #
4-1437595-1
|
TTI | Rocker Switches SWITCH ROCKER RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 175 In Stock |
|
$7.0700 / $8.8400 | Buy Now |
DISTI #
TE Connectivity TRD11D10WL
|
PEI Genesis | Rocker Switch SPDT On-on La | 60 |
|
Buy Now | |
DISTI #
000000000000004442
|
Sager | Rocker Switches SPDT ON-ON Min Qty: 250 | 0 |
|
$6.4700 / $8.3400 | Buy Now |
|
Master Electronics | Switch Rocker ON None ON SPDT Wire Lug Curved Rocker 20VAC 20VDC 0.4VA RoHS: Compliant |
566 In Stock |
|
$5.7400 / $8.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TRD11D10WL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TRD11D10WL
TE Connectivity
ROCKER SWITCH, SPDT, LATCHED, 0.02A, 20VDC, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | 23 deg | |
Actuator Color | BLACK | |
Actuator Length | 0.508 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | ROCKER | |
Body Breadth | 13.97 mm | |
Body Color | BLACK | |
Body Height | 9.53 mm | |
Body Length or Diameter | 19.1 mm | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.13 inch | |
Termination Type | WIRE | |
Washability | SOLVENT |