There are no models available for this part yet.
Overview of TRCL105K006FTA by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TRCL105K006FTA by Kyocera AVX Components
Part Data Attributes for TRCL105K006FTA by Kyocera AVX Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
1 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Height
|
0.85 mm
|
Leakage Current
|
0.02 mA
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 4.25 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.85 mm
|
Alternate Parts for TRCL105K006FTA
This table gives cross-reference parts and alternative options found for TRCL105K006FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRCL105K006FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TACL105K006MTA | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TRCL105K006FTA vs TACL105K006MTA |
TACL105K006QTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TRCL105K006FTA vs TACL105K006QTA |
TACL105K006RTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TRCL105K006FTA vs TACL105K006RTA |
TACL105K006PTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TRCL105K006FTA vs TACL105K006PTA |
TACL105K006NTA | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TRCL105K006FTA vs TACL105K006NTA |
TACL105K006ATA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TRCL105K006FTA vs TACL105K006ATA |
TRCL105K006ATA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TRCL105K006FTA vs TRCL105K006ATA |
TCSCM0J105KJAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | TRCL105K006FTA vs TCSCM0J105KJAL |