Part Details for TRC-MPO-PP-B by Fluke Networks
Overview of TRC-MPO-PP-B by Fluke Networks
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FO-MPO2MPO12C-10M | Amphenol Cables on Demand | Amphenol FO-MPO2MPO12C-10M MTP/MPO 12-Fiber OM3 (Straight) 10Gb Multimode 50/125 Fiber Optic Patch Cable (OFNP Round) - MTP/MPO Female to MTP/MPO Female - 10m (33') | |
SF-QXP85B402D-000 | Amphenol Cables on Demand | Amphenol SF-QXP85B402D-000 QSFP28 100GBASE-SR Short-Range 850nm Multi-Mode Optical Transceiver Module (MTP/MPO Connector) by Amphenol XGIGA [QXP85B402D] | |
10145295-101LF | Amphenol Communications Solutions | OCTIS™ - Optical Solutions, Input Output Connectors, Plastic Bulk Head Receptacle with MPO Adaptor Assembly for OCTIS MPO Plug Kit 26mm |
Price & Stock for TRC-MPO-PP-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1986-TRC-MPO-PP-B-ND
|
DigiKey | 1M TEST CORD MPO/MPO,PIN/PIN,TYP Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$382.4800 | Buy Now |
DISTI #
70576975
|
RS | 1M TEST CORD MPO/MPO, PIN/PIN, TYPE B POLARITY | Fluke Networks TRC-MPO-PP-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$363.1300 / $386.3000 | RFQ |
DISTI #
36962.1
|
TestEquity LLC | Fluke Networks TRC-MPO-PP-B 1M Test Cord Mpo/Mpo,Pin/Pin,Type B Polarity | 0 |
|
$358.9900 | Buy Now |