Part Details for TRC-75-1 by Cinch Connectivity Solutions
Overview of TRC-75-1 by Cinch Connectivity Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRC-75-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1097-1356-ND
|
DigiKey | CABLE TRIAXIAL 500' Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
3 In Stock |
|
$1,070.8686 / $1,228.5400 | Buy Now |
DISTI #
530-TRC-75-1/500
|
Mouser Electronics | Coaxial Cables Triax Cable 75 Ohm PVC Jacket 500 FT RoHS: Compliant | 6 |
|
$1,023.1400 | Buy Now |
DISTI #
TRC-75-1
|
FDH Electronics | Wire and Cable Min Qty: 1 | 6337 |
|
$2.5000 / $4.0000 | Buy Now RFQ |
Part Details for TRC-75-1
TRC-75-1 CAD Models
TRC-75-1 Part Data Attributes
|
TRC-75-1
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
TRC-75-1
Cinch Connectivity Solutions
Wire And Cable,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYVINYL CHLORIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 2000 V | |
Shielding | NO | |
Stranding | 7 | |
Wire Gauge | 38 AWG |