Part Details for TRAT1420 by TE Connectivity
Overview of TRAT1420 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TRAT1420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TRAT1420-ND
|
DigiKey | RF ANT 151MHZ DOME NMO BASE 2.3" Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.4700 | Buy Now |
DISTI #
814-TRAT1420
|
Mouser Electronics | Antennas OMNI,PH,NMO,142-160 RoHS: Compliant | 10 |
|
$87.4000 / $88.9000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks Container: Box | 0Box |
|
$77.5200 | Buy Now |
DISTI #
AMPTRAT1420
|
Heilind Electronics | OMNI,PH,NMO,142-160 WHT,0,60 | Americas - 0 in Stock |
|
$87.3799 / $96.3070 | Buy Now |
DISTI #
AMPTRAT1420
|
Interstate Connecting Components | OMNI,PH,NMO,142-160 WHT,0,60 | 0 |
|
$87.3799 / $96.3070 | Buy Now |
DISTI #
000000000003705503
|
Sager | Antennas OMNI,PH,NMO,142-160 Min Qty: 1 | 0 |
|
$76.6700 / $105.9400 | Buy Now |
DISTI #
TRAT1420
|
Avnet Abacus | OMNI,PH,NMO,142-160 WHT,0,60 (Alt: TRAT1420) Min Qty: 10 Package Multiple: 10 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TRAT1420
TRAT1420 CAD Models
TRAT1420 Part Data Attributes
|
TRAT1420
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TRAT1420
TE Connectivity
Base Station/Broadcast Transmission Antenna
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA |